8-SOIC Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD8102SYI

DigiKey Part Number
ISD8102SYI-ND
Manufacturer
Manufacturer Product Number
ISD8102SYI
Description
IC AMP CLASS AB MONO 2W 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono) with Mono Headphones
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
2V ~ 6.8V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOP-EP
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,400$2.18899$3,064.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.