Voice Record/Playback IC Multiple Message 64 Min SPI 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I15C00FYI

DigiKey Part Number
816-I15C00FYI-ND
Manufacturer
Manufacturer Product Number
I15C00FYI
Description
IC VOICE REC/PLAY 64MIN 48LQFP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 64 Min SPI 48-LQFP (7x7)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Oscillator Type
Internal
Manufacturer
Nuvoton Technology Corporation
Features
Automatic Gain Control, GPIO, Volume Control
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Voltage - Supply
2.7 V ~ 3.6 V
Interface
SPI
Grade
Automotive
Input Signal
Analog - Single Ended, I2S, Microphone
Qualification
AEC-Q100
Output Signal
Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
Mounting Type
Surface Mount
Sampling Frequency
4 ~ 48kHz
Package / Case
48-LQFP
Duration
64 Min
Supplier Device Package
48-LQFP (7x7)
Messaging
Multiple
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
250$22.73672$5,684.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.