
FK4B01110LE | |
---|---|
DigiKey Part Number | 816-FK4B01110LETR-ND - Tape & Reel (TR) 816-FK4B01110LECT-ND - Cut Tape (CT) 816-FK4B01110LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK4B01110LE |
Description | SINGLE NCH MOSFET 12V, 2.3A 57MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 2.3A (Ta) 340mW (Ta) Surface Mount ALGA004-W-0606-RA01 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 118µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.55 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 274 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | ALGA004-W-0606-RA01 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $6.52800 | $65.28 |
100 | $4.30620 | $430.62 |
500 | $3.35158 | $1,675.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.04411 | $3,044.11 |
2,000 | $2.78542 | $5,570.84 |
3,000 | $2.65359 | $7,960.77 |
5,000 | $2.50544 | $12,527.20 |
7,000 | $2.41771 | $16,923.97 |
10,000 | $2.33245 | $23,324.50 |
25,000 | $2.28438 | $57,109.50 |