
FK4B01110L | |
---|---|
DigiKey Part Number | 816-FK4B01110LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK4B01110L |
Description | SINGLE NCH MOSFET 12V, 2.3A 57MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 2.3A (Ta) 340mW (Ta) Surface Mount ALGA004-W-0606-RA01 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 118µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.55 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 274 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ALGA004-W-0606-RA01 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $2.27855 | $45,571.00 |