
NLFX1002-A | |
---|---|
DigiKey Part Number | 4745-NLFX1002-A-ND |
Manufacturer | |
Manufacturer Product Number | NLFX1002-A |
Description | Callisto K7 160T USB 3.1 FPGA |
Customer Reference | |
Detailed Description | Callisto Kintex-7 FPGA USB 3.1 XC7K160T Kintex®-7 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | FPGA | |
Platform | Callisto Kintex-7 FPGA USB 3.1 | |
Contents | Board(s) | |
Utilized IC / Part | XC7K160T | |
Interconnect System | - | |
Suggested Programming Environment | Tenagra | |
Note | - | |
Base Product Number |