8ETHSSR001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8ETHSSR001-AC

DigiKey Part Number
4745-8ETHSSR001-AC-ND
Manufacturer
Manufacturer Product Number
8ETHSSR001-AC
Description
8 Ch Ethernet SSR -AC
Customer Reference
Detailed Description
AC/DC Output Module Output Module 3A 250VAC Output 12VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Type
AC/DC Output Module
Color
Green
Style
Standard
Voltage - Input
12VDC
Current - Input
1 A
Voltage - Output
250VAC
Current - Output
3A
Turn On Time
8.3ms
Turn Off Time
8.3ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of $7,840.00 or more for products shipped by Numato Lab
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$1,832.52000$1,832.52
10$1,786.68900$17,866.89
25$1,740.87840$43,521.96
50$1,695.08640$84,754.32
100$1,649.22240$164,922.24
250$1,557.65120$389,412.80
500$1,466.00160$733,000.80