
NSI8221N0-Q1SPR | |
|---|---|
DigiKey Part Number | 5380-NSI8221N0-Q1SPRTR-ND - Tape & Reel (TR) 5380-NSI8221N0-Q1SPRCT-ND - Cut Tape (CT) 5380-NSI8221N0-Q1SPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8221N0-Q1SPR |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.90100 | $79.01 |
| 25 | $7.15280 | $178.82 |
| 100 | $6.33140 | $633.14 |
| 250 | $5.94020 | $1,485.05 |
| 500 | $5.70424 | $2,852.12 |
| 1,000 | $5.61019 | $5,610.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.30517 | $13,262.93 |
| 5,000 | $5.18165 | $25,908.25 |
| 7,500 | $5.11979 | $38,398.43 |
| 12,500 | $5.05126 | $63,140.75 |



