
NSI6602VB-DSWKR | |
|---|---|
DigiKey Part Number | 5380-NSI6602VB-DSWKRTR-ND - Tape & Reel (TR) 5380-NSI6602VB-DSWKRCT-ND - Cut Tape (CT) 5380-NSI6602VB-DSWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI6602VB-DSWKR |
Description | 2-CHANNEL ISO GATE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 8ns |
Mfr | Rise / Fall Time (Typ) 15ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 6A, 8A |
Part Status Active | Voltage - Output Supply 8.9V ~ 25V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 14-SOIC |
Propagation Delay tpLH / tpHL (Max) 35ns, 35ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $13.28600 | $132.86 |
| 25 | $12.11520 | $302.88 |
| 100 | $10.83180 | $1,083.18 |
| 250 | $10.21932 | $2,554.83 |
| 500 | $9.85034 | $4,925.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.54656 | $9,546.56 |
| 2,000 | $9.29650 | $18,593.00 |
| 3,000 | $9.17128 | $27,513.84 |
| 5,000 | $9.03258 | $45,162.90 |
| 7,000 | $8.95144 | $62,660.08 |


