
NSI1311-Q1SWVR | |
---|---|
DigiKey Part Number | 5380-NSI1311-Q1SWVRTR-ND - Tape & Reel (TR) 5380-NSI1311-Q1SWVRCT-ND - Cut Tape (CT) 5380-NSI1311-Q1SWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI1311-Q1SWVR |
Description | ISO V-SENSING AMPLIFIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Amplifier IC Data Acquisition |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.85000 | $32.85 |
10 | $24.85200 | $248.52 |
25 | $22.84560 | $571.14 |
100 | $20.64010 | $2,064.01 |
250 | $19.58852 | $4,897.13 |
500 | $18.95484 | $9,477.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.43309 | $18,433.09 |
2,000 | $18.00380 | $36,007.60 |
3,000 | $17.78872 | $53,366.16 |