NSI8221W0-Q1SWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI1305M25-DSWR

DigiKey Part Number
5380-NSI1305M25-DSWRTR-ND - Tape & Reel (TR)
5380-NSI1305M25-DSWRCT-ND - Cut Tape (CT)
5380-NSI1305M25-DSWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI1305M25-DSWR
Description
ISO C-SENSING MODULATOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k CMOS, Serial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOVOSENSE
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
CMOS, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.49000$27.49
10$20.67100$206.71
25$18.96000$474.00
100$17.07890$1,707.89
250$16.18180$4,045.45
500$15.64080$7,820.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.19545$15,195.45
2,000$14.82900$29,658.00
3,000$14.64555$43,936.65
5,000$14.44222$72,211.10
Manufacturers Standard Package