
NV301 | |
|---|---|
DigiKey Part Number | 4826-NV301-ND |
Manufacturer | |
Manufacturer Product Number | NV301 |
Description | SMALL-SIGNAL DIFFERENTIAL AMPLIF |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Dual Transistor - Small Signal, High Gain Differential Amplifier Linear Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Noveltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Linear | |
Function | Small Signal, High Gain Differential Amplifier | |
Embedded | No | |
Utilized IC / Part | Dual Transistor | |
Primary Attributes | Differential, Floating Voltage Operation | |
Secondary Attributes | ±5V | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.95000 | $119.95 |


