
PT40-600psig-2-1-8-14 | |
---|---|
DigiKey Part Number | 4681-PT40-600psig-2-1-8-14-ND |
Manufacturer | |
Manufacturer Product Number | PT40-600psig-2-1-8-14 |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 600PSI (0kPa ~ 4316.85kPa) Gauge Male - 1/2" (12.7mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 600PSI (0kPa ~ 4316.85kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.125% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | DIN EN 175301-803 Form A with 1/2" NPT Female Conduit | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,643.13000 | $4,643.13 |