
625-750-1-1-2-3 | |
|---|---|
DigiKey Part Number | 4681-625-750-1-1-2-3-ND |
Manufacturer | |
Manufacturer Product Number | 625-750-1-1-2-3 |
Description | Intrinsically Safe Pressure Tran |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial | Features Intrinsically Safe, Temperature Compensated |
Pressure Type Gauge | Termination Style Bayonet, 6 Pin |
Output Type Analog Current | Operating Temperature 0°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,179.39000 | $5,179.39 |





