
621-600-1-1-2-6 | |
|---|---|
DigiKey Part Number | 4681-621-600-1-1-2-6-ND |
Manufacturer | |
Manufacturer Product Number | 621-600-1-1-2-6 |
Description | Explosion Proof Transmitter |
Customer Reference | |
Detailed Description | Pressure Sensor 600PSI (4136.85kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial | Features Explosion-Proof |
Pressure Type Gauge | Termination Style 1/2" NPT Male Conduit with 6' Cable |
Operating Pressure 600PSI (4136.85kPa) | Maximum Pressure 600PSI (4136.85kPa) |
Output Type Analog Current | Operating Temperature 0°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,687.62000 | $3,687.62 |

