Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/2" (12.7mm) NPT 1 V ~ 5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621-500-1-3-8-6

DigiKey Part Number
4681-621-500-1-3-8-6-ND
Manufacturer
Manufacturer Product Number
621-500-1-3-8-6
Description
Explosion-Proof Pressure Transmi
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/2" (12.7mm) NPT 1 V ~ 5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
1 V ~ 5 V
Manufacturer
NOSHOK, Inc.
Accuracy
±0.25%
Series
Voltage - Supply
10 ~ 30VDC
Packaging
Bulk
Port Size
Male - 1/2" (12.7mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial
Features
Explosion-Proof
Pressure Type
Gauge
Operating Temperature
0°C ~ 80°C
Operating Pressure
0PSI ~ 500PSI (0kPa ~ 3447.38kPa)
Product Questions and Answers
Additional Resources
In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,687.62000$3,687.62