Pressure Sensor 150PSI (1034.21kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621-150A-1-1-2-6

DigiKey Part Number
4681-621-150A-1-1-2-6-ND
Manufacturer
Manufacturer Product Number
621-150A-1-1-2-6
Description
Explosion Proof Transmitter
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
NOSHOK, Inc.
Accuracy
±0.25%
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial
Features
Explosion-Proof
Pressure Type
Absolute
Termination Style
1/2" NPT Male Conduit with 6' Cable
Operating Pressure
150PSI (1034.21kPa)
Maximum Pressure
150PSI (1034.21kPa)
Output Type
Analog Current
Operating Temperature
0°C ~ 80°C
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,500.76000$4,500.76