


300L-3-2-3/30-8 | |
|---|---|
DigiKey Part Number | 4681-300L-3-2-3/30-8-ND |
Manufacturer | |
Manufacturer Product Number | 300L-3-2-3/30-8 |
Description | Mechanical Pressure Switch (SPDT |
Customer Reference | |
Detailed Description | 3/2 Normally Closed/Normally Open Pressure Switch Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded 1/4" NPT Male |
Manufacturer NOSHOK, Inc. | Mounting Type Free Hanging (In-Line) |
Series | Features DIN EN 175301-803 Form A |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Pressure Switch | Mechanical Life 1,000,000 Cycles |
Function 3/2 Normally Closed/Normally Open | Approval Agency CE |
Actuator Type Manual Knob | Weight 0.20 lb (90.71 g) |
Operating Pressure 3PSI ~ 30PSI (20.68kPa ~ 206.84kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $516.39000 | $516.39 |

