
25-910-30/60-psi/kPa | |
|---|---|
DigiKey Part Number | 4681-25-910-30/60-psi/kPa-ND |
Manufacturer | |
Manufacturer Product Number | 25-910-30/60-psi/kPa |
Description | Liquid Filled 2.5" Pressure Gaug |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure -14.73 ~ 60 PSI (-1.01 ~ 4.13 bar) |
Manufacturer NOSHOK, Inc. | Fluid Type Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features PSI/kPa Dual Scale |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $584.04000 | $584.04 |




