
204-MFS | |
|---|---|
DigiKey Part Number | 4681-204-MFS-ND |
Manufacturer | |
Manufacturer Product Number | 204-MFS |
Description | Hard Seat Multiport Valve, 1/2" |
Customer Reference | |
Detailed Description | Pressure Operated Needle Valve Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 10000PSI (689 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.187" (4.75mm) |
Series | Connection Method Threaded 1/2" NPT |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Needle Valve | Operating Temperature 200°F |
Function Pressure Operated | Weight 2.2 lbs (997.9 g) |
Actuator Type Manual Knob |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,606.22000 | $2,606.22 |




