Needle Valve Manual Knob Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-MFC-HL3

DigiKey Part Number
4681-102-MFC-HL3-ND
Manufacturer
Manufacturer Product Number
102-MFC-HL3
Description
Hard Seat Mini Valve with Round
Customer Reference
Detailed Description
Needle Valve Manual Knob Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Needle Valve
Function
-
Actuator Type
Manual Knob
Operating Pressure
10000PSI (689 bar)
Orifice Diameter
0.172" (4.37mm)
Fluid Type
-
Connection Method
Threaded 1/4" NPT
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-
Mechanical Life
1,000,000 Cycles
Approval Agency
-
Weight
0.518 lb (234.96 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$337.24000$337.24