
N95E220000 | |
|---|---|
DigiKey Part Number | 6022-N95E220000-ND |
Manufacturer | |
Manufacturer Product Number | N95E220000 |
Description | 25P DIECAST D-SUB HOOD NI 45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | N95E220000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Poly-Vinyl Chloride (PVC) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.32000 | $56.32 |
| 10 | $47.83300 | $478.33 |
| 25 | $44.83680 | $1,120.92 |
| 50 | $42.69580 | $2,134.79 |
| 200 | $38.71750 | $7,743.50 |
| 400 | $36.87015 | $14,748.06 |
| 600 | $35.83093 | $21,498.56 |
| 1,000 | $34.56393 | $34,563.93 |

