
N95E210000 | |
|---|---|
DigiKey Part Number | 6022-N95E210000-ND |
Manufacturer | |
Manufacturer Product Number | N95E210000 |
Description | 15P DIECAST D-SUB HOOD NI 45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | N95E210000 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E210000 | Northern Technologies | 157 | 6022-C88E210000-ND | $24.42000 | Parametric Equivalent |
| 6560-0107-12 | Encitech Connectors AB | 460 | 4414-6560-0107-12-ND | $22.61000 | Parametric Equivalent |
| 8655PHRA1501LF | Amphenol CS (FCI) | 1,711 | 609-1463-ND | $78.10000 | Parametric Equivalent |
| 971-015-010R011 | NorComp Inc. | 862 | 971-15BP45E-ND | $28.86000 | Parametric Equivalent |
| ACOV-SUB-15NB22 | Assmann WSW Components | 37 | AE11482-ND | $37.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.63000 | $51.63 |
| 10 | $43.84500 | $438.45 |
| 25 | $41.09760 | $1,027.44 |
| 50 | $39.13260 | $1,956.63 |
| 200 | $35.48605 | $7,097.21 |
| 400 | $33.79303 | $13,517.21 |
| 600 | $32.84065 | $19,704.39 |
| 1,000 | $31.67908 | $31,679.08 |
| 2,600 | $29.61618 | $77,002.07 |

