
MHDEPPK9BLACKK | |
---|---|
DigiKey Part Number | 6022-MHDEPPK9BLACKK-ND |
Manufacturer | |
Manufacturer Product Number | MHDEPPK9BLACKK |
Description | 9P PLASTIC D-SUB HOOD SNAP BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.39000 | $22.39 |
10 | $19.04100 | $190.41 |
25 | $17.84360 | $446.09 |
50 | $16.99080 | $849.54 |
200 | $15.40660 | $3,081.32 |
400 | $14.67128 | $5,868.51 |
600 | $14.25742 | $8,554.45 |
1,000 | $13.75287 | $13,752.87 |
2,600 | $12.85690 | $33,427.94 |