
C88E310004 | |
|---|---|
DigiKey Part Number | 6022-C88E310004-ND |
Manufacturer | |
Manufacturer Product Number | C88E310004 |
Description | 15P PLASTIC D-SUB HOOD BK 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $14.91400 | $149.14 |
| 25 | $13.98000 | $349.50 |
| 50 | $13.31060 | $665.53 |
| 200 | $12.06915 | $2,413.83 |
| 400 | $11.49283 | $4,597.13 |
| 600 | $11.16863 | $6,701.18 |
| 1,000 | $10.77329 | $10,773.29 |
| 2,600 | $10.07131 | $26,185.41 |

