
B71E014276 | |
|---|---|
DigiKey Part Number | 6022-B71E014276-ND |
Manufacturer | |
Manufacturer Product Number | B71E014276 |
Description | 4-40X1.75 TSCREW W/SLOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.200" (5.08mm) | |
Length - Below Head | 0.520" (13.21mm) | |
Thread Size | 4-40 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.18200 | $31.82 |
| 25 | $2.98600 | $74.65 |
| 50 | $2.84140 | $142.07 |
| 100 | $2.70570 | $270.57 |
| 250 | $2.53616 | $634.04 |
| 500 | $2.41482 | $1,207.41 |
| 1,000 | $2.29947 | $2,299.47 |
| 2,500 | $2.15542 | $5,388.55 |




