
C88E000209 | |
---|---|
DigiKey Part Number | 6022-C88E000209-ND |
Manufacturer | |
Manufacturer Product Number | C88E000209 |
Description | 9P DIECAST D-SUB HOOD ZN 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Zinc | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |
10 | $27.58100 | $275.81 |
25 | $25.85480 | $646.37 |
50 | $24.61820 | $1,230.91 |
200 | $22.32405 | $4,464.81 |
400 | $21.25848 | $8,503.39 |
600 | $20.65902 | $12,395.41 |
1,000 | $19.92810 | $19,928.10 |
2,600 | $18.63013 | $48,438.34 |