
C89E014050 | |
---|---|
DigiKey Part Number | 6022-C89E014050-ND |
Manufacturer | |
Manufacturer Product Number | C89E014050 |
Description | 4-40 HEX EXTENDER KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.430" (10.92mm) | |
Thread Size | 4-40 | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $10.48500 | $104.85 |
25 | $9.82680 | $245.67 |
50 | $9.35560 | $467.78 |
100 | $8.90890 | $890.89 |
300 | $8.24383 | $2,473.15 |
500 | $7.95186 | $3,975.93 |
1,000 | $7.57235 | $7,572.35 |
2,500 | $7.09844 | $17,746.10 |