
A30E800901 | |
|---|---|
DigiKey Part Number | 6022-A30E800901-ND |
Manufacturer | |
Manufacturer Product Number | A30E800901 |
Description | 9C O/M CAN 9.5MM EXIT TYPE 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Tin | |
Hardware | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.16300 | $51.63 |
| 25 | $4.83760 | $120.94 |
| 50 | $4.60560 | $230.28 |
| 100 | $4.38620 | $438.62 |
| 250 | $4.11108 | $1,027.77 |
| 500 | $3.91458 | $1,957.29 |
| 1,000 | $3.72771 | $3,727.71 |
| 2,500 | $3.49427 | $8,735.68 |

