
NM180100 | |
---|---|
DigiKey Part Number | 3406-NM180100-ND |
Manufacturer | |
Manufacturer Product Number | NM180100 |
Description | RF TXRX MOD BT ISM<1GHZSMD |
Customer Reference | |
Detailed Description | Bluetooth, General ISM < 1GHz Bluetooth v5.0, LoRa Transceiver Module 863MHz ~ 870MHz, 902MHz ~ 928MHz, 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 863MHz ~ 870MHz, 902MHz ~ 928MHz, 2.402GHz ~ 2.48GHz | |
Data Rate | - | |
Power - Output | 22dBm | |
Sensitivity | -147.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SX1262 | |
Memory Size | 1MB Flash, 384kB RAM | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 3mA ~ 8.8mA | |
Current - Transmitting | 3mA ~ 143mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 81-BLGA Module |