NRF9160-SICA-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NRF9160-SICA-R
Introducing nRF9160 DK for cellular IoT applications
nRF91 Series – Cellular IoT for everything else

NRF9160-SICA

DigiKey Part Number
4823-NRF9160-SICATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF9160-SICA
Description
IC RF TXRX+MCU CELLULAR 127LGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module
Datasheet
 Datasheet
EDA/CAD Models
NRF9160-SICA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
Data Rate (Max)
8Mbps
Power - Output
23dBm
Sensitivity
-108dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
32
Voltage - Supply
3V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
127-PowerTFLGA Module
Supplier Device Package
127-LGA (16x10.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.