
NRF5340-CLAA-R7 | |
---|---|
DigiKey Part Number | 4823-NRF5340-CLAA-R7TR-ND - Tape & Reel (TR) 4823-NRF5340-CLAA-R7CT-ND - Cut Tape (CT) 4823-NRF5340-CLAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF5340-CLAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 95WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz 95-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -97.5dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | ADC, I2S, PWM, SPI, UART, USB | |
GPIO | 48 | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 2.6mA ~ 7mA | |
Current - Transmitting | 3.2mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 95-XFBGA, WLCSP | |
Supplier Device Package | 95-WLCSP (4.39x3.85) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.78000 | $59.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $50.90842 | $76,362.63 |