
NRF52810-CAAA-E-R7 | |
---|---|
DigiKey Part Number | 4823-NRF52810-CAAA-E-R7TR-ND - Tape & Reel (TR) 4823-NRF52810-CAAA-E-R7CT-ND - Cut Tape (CT) 4823-NRF52810-CAAA-E-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52810-CAAA-E-R7 |
Description | IC RF TXRX+MCU BLE 33WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth, Thread 2.4GHz 33-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | -96dBm | |
Sensitivity | -96dBm | |
Memory Size | 192kB Flash, 24kB RAM | |
Serial Interfaces | I2C, PCM, PWM, SPI, UART | |
GPIO | 21 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.6mA ~ 7mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 33-UFBGA, WLCSP | |
Supplier Device Package | 33-WLCSP (2.48x2.46) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.19000 | $18.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $15.47621 | $23,214.31 |