24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF2401AG-REEL

DigiKey Part Number
NRF2401AG-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF2401AG-REEL
Description
IC RF TXRX ISM>1GHZ 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 2.4GHz 24-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
0dBm
Sensitivity
-93dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
18mA ~ 25mA
Current - Transmitting
8.8mA ~ 13mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$17.28720$69,148.80
Manufacturers Standard Package