
NPM1100-CAAA-R7 | |
---|---|
DigiKey Part Number | 4823-NPM1100-CAAA-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPM1100-CAAA-R7 |
Description | NPM1100 POWER MANAGEMENT IC |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08) |
Datasheet | Datasheet |
EDA/CAD Models | NPM1100-CAAA-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Temperature, Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.08x2.08) | |
Base Product Number |