



RJADK25S7080831 | |
---|---|
DigiKey Part Number | RJADK25S7080831-ND |
Manufacturer | |
Manufacturer Product Number | RJADK25S7080831 |
Description | ADAPT DB25F TO RJ45 JACK GRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.58000 | $39.58 |
10 | $33.60800 | $336.08 |
25 | $31.50080 | $787.52 |
50 | $29.99640 | $1,499.82 |
100 | $28.56360 | $2,856.36 |
300 | $26.43257 | $7,929.77 |
500 | $25.49712 | $12,748.56 |
1,000 | $24.28108 | $24,281.08 |
2,500 | $22.76257 | $56,906.43 |