
998-25P-9.5 | |
---|---|
DigiKey Part Number | 37-998-25P-9.5-ND |
Manufacturer | |
Manufacturer Product Number | 998-25P-9.5 |
Description | 25P TIN CAN DSUB SHIELD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Tin | |
Hardware | - | |
Features | - | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $10.15700 | $101.57 |
25 | $9.52160 | $238.04 |
50 | $9.06660 | $453.33 |
100 | $8.63220 | $863.22 |
300 | $7.98793 | $2,396.38 |
600 | $7.60667 | $4,564.00 |
1,200 | $7.24354 | $8,692.25 |
2,700 | $6.84086 | $18,470.32 |