
998-15P-9.5 | |
|---|---|
DigiKey Part Number | 37-998-15P-9.5-ND |
Manufacturer | |
Manufacturer Product Number | 998-15P-9.5 |
Description | 15P TIN CAN DSUB SHIELD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Tin | |
Hardware | - | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $8.11500 | $81.15 |
| 25 | $7.60320 | $190.08 |
| 50 | $7.23820 | $361.91 |
| 100 | $6.89290 | $689.29 |
| 250 | $6.46080 | $1,615.20 |
| 900 | $5.90203 | $5,311.83 |
| 1,800 | $5.62036 | $10,116.65 |
| 2,700 | $5.46188 | $14,747.08 |


