9 Position Two Piece Backshell Connector Black 90°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

975T009-010R011

DigiKey Part Number
NOR1106-ND
Manufacturer
Manufacturer Product Number
975T009-010R011
Description
CONN BACKSHELL 9P 90/180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 90°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
975T009-010R011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$33.79000$33.79
10$28.71800$287.18
25$26.91720$672.93
50$25.62980$1,281.49
100$24.40550$2,440.55
300$22.58473$6,775.42
500$21.78534$10,892.67
1,000$20.74630$20,746.30
2,500$19.44865$48,621.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.