
974-015-010R011 | |
---|---|
DigiKey Part Number | 974-15BP40E-ND |
Manufacturer | |
Manufacturer Product Number | 974-015-010R011 |
Description | CONN BACKSHELL 15POS 40DEG BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 40° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 974-015-010R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.23000 | $42.23 |
10 | $35.87500 | $358.75 |
25 | $33.62600 | $840.65 |
50 | $32.02080 | $1,601.04 |
100 | $30.49220 | $3,049.22 |
300 | $28.21763 | $8,465.29 |
500 | $27.21910 | $13,609.55 |
1,000 | $25.92084 | $25,920.84 |
2,500 | $24.29984 | $60,749.60 |