
957-025-010R011 | |
---|---|
DigiKey Part Number | 957-2511E-ND |
Manufacturer | |
Manufacturer Product Number | 957-025-010R011 |
Description | BACKSHELL GENDER CHANGER 25/25P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position Gender Changer Connector Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 957-025-010R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 25, 25 | |
Compatible Shell Size | B, B | |
Compatible D-Sub Size | (25pos and HD44pos) and (25pos and HD44pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $11.93900 | $119.39 |
25 | $11.18680 | $279.67 |
50 | $10.65300 | $532.65 |
100 | $10.14390 | $1,014.39 |
300 | $9.38653 | $2,815.96 |
500 | $9.05410 | $4,527.05 |
1,000 | $8.62196 | $8,621.96 |
2,500 | $8.08238 | $20,205.95 |