
956-025-010R011 | |
|---|---|
DigiKey Part Number | 956-25SPBE-ND |
Manufacturer | |
Manufacturer Product Number | 956-025-010R011 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 956-025-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.32500 | $73.25 |
| 25 | $6.86320 | $171.58 |
| 50 | $6.53440 | $326.72 |
| 100 | $6.22120 | $622.12 |
| 300 | $5.75697 | $1,727.09 |
| 500 | $5.55296 | $2,776.48 |
| 1,000 | $5.28774 | $5,287.74 |
| 2,500 | $4.95671 | $12,391.77 |

