
955-009-010R011 | |
|---|---|
DigiKey Part Number | 955-09QPE-ND |
Manufacturer | |
Manufacturer Product Number | 955-009-010R011 |
Description | CONN BACKSHELL 9P 45/180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 955-009-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.57000 | $68.57 |
| 10 | $58.29900 | $582.99 |
| 25 | $54.64680 | $1,366.17 |
| 50 | $52.03560 | $2,601.78 |
| 100 | $49.55180 | $4,955.18 |
| 300 | $45.85680 | $13,757.04 |
| 500 | $44.23462 | $22,117.31 |
| 1,000 | $42.12557 | $42,125.57 |

