
8P1P006210RRBR1 | |
|---|---|
DigiKey Part Number | 8P1P006210RRBR1-ND |
Manufacturer | |
Manufacturer Product Number | 8P1P006210RRBR1 |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray, Red |
Packaging Tray | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 6 | Voltage Rating 450V |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -20°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.16000 | $123.16 |



