IP67/IP68 Circular Connectors by NorComp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8P1P002210NRBR1

DigiKey Part Number
8P1P002210NRBR1-ND
Manufacturer
Manufacturer Product Number
8P1P002210NRBR1
Description
CONN RCPT FMALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Gray
Packaging
Tray
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
10A
Number of Positions
2
Voltage Rating
500V
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-20°C ~ 120°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
7.00µin (0.178µm)
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$91.59000$91.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.