878-008-203RKT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

878-008-203RKT1

DigiKey Part Number
37-878-008-203RKT1-ND
Manufacturer
Manufacturer Product Number
878-008-203RKT1
Description
FEMALE M16 CIRCULAR CONNECTOR CA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
878-008-203RKT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M16-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
250V
Cable Opening
0.256" ~ 0.287" (6.50mm ~ 7.30mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Bronze
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$224.82000$224.82
10$191.05600$1,910.56
25$179.09520$4,477.38
50$170.55060$8,527.53
100$162.41650$16,241.65
250$152.25940$38,064.85
500$145.00256$72,501.28
Manufacturers Standard Package