New Product
869-870-CAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869-870-CAP

DigiKey Part Number
37-869-870-CAP-ND
Manufacturer
Manufacturer Product Number
869-870-CAP
Description
TETHERED B SIZE BAYONET CIRCULAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
-
Packaging
Tray
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
Polyamide (PA66), Nylon 6/6
Features
Contains Strap with Ring
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$25.11000$25.11
10$21.33700$213.37
25$19.99720$499.93
50$19.04220$952.11
100$18.13180$1,813.18
250$16.99644$4,249.11
500$16.18526$8,092.63
1,000$15.41302$15,413.02
2,500$14.44890$36,122.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.