



858-008-10TRSS4 | |
|---|---|
DigiKey Part Number | 37-858-008-10TRSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-008-10TRSS4 |
Description | M12 8P A-CODE MALE BRASS/TIN SHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Tin |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" (10.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Brass | Applications Industrial, Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 858-008-103RLS4 | NorComp Inc. | 847 | NOR1410-ND | $98.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.67000 | $146.67 |
| 10 | $124.67100 | $1,246.71 |
| 25 | $116.86360 | $2,921.59 |
| 75 | $108.14667 | $8,111.00 |
| 150 | $102.98800 | $15,448.20 |
| 300 | $98.07757 | $29,423.27 |
| 525 | $94.28478 | $49,499.51 |

