
682-201-050L001 | |
|---|---|
DigiKey Part Number | 37-682-201-050L001-ND |
Manufacturer | |
Manufacturer Product Number | 682-201-050L001 |
Description | COAXIAL D-SUB CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Cup Machined |
Datasheet | Datasheet |
Category | Wire Gauge Coaxial Cable |
Manufacturer NorComp Inc. | Contact Termination Solder Cup |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness Flash |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $10.00600 | $100.06 |
| 25 | $9.37920 | $234.48 |
| 50 | $8.93180 | $446.59 |
| 100 | $8.50510 | $850.51 |
| 250 | $7.97188 | $1,992.97 |
| 500 | $7.59108 | $3,795.54 |
| 1,000 | $7.22875 | $7,228.75 |
| 2,500 | $6.77632 | $16,940.80 |


