
680M8W8103L201 | |
|---|---|
DigiKey Part Number | 37-680M8W8103L201-ND |
Manufacturer | |
Manufacturer Product Number | 680M8W8103L201 |
Description | MALE MIXED CONTACT D-SUB 8W8 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 20A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.73000 | $62.73 |
| 10 | $53.30800 | $533.08 |
| 40 | $48.33425 | $1,933.37 |
| 80 | $46.02700 | $3,682.16 |
| 120 | $44.72908 | $5,367.49 |
| 280 | $42.13432 | $11,797.61 |
| 520 | $40.33467 | $20,974.03 |
| 1,000 | $38.51781 | $38,517.81 |


