189-025-413R491 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $66.53572
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $66.53572
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $66.53572
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $63.36298
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $66.53572
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $66.53572
Datasheet
189-025-413R491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

189-025-413R491

DigiKey Part Number
189-25MFE-ND
Manufacturer
Manufacturer Product Number
189-025-413R491
Description
CONN D-SUB PLG/RCPT 25P R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25, 25 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
189-025-413R491 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
3 (DB, B); 3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
250$66.53572$16,633.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.